Datasheets
DSPIC33EV64GM106-I/PT by: Microchip Technology Inc

DSPIC33EV64GM106-I/PT

Part Details for DSPIC33EV64GM106-I/PT by Microchip Technology Inc

Overview of DSPIC33EV64GM106-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EV64GM106-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 08X6318
Newark Dsc, 70Mhz, 64Kb, Tqfp-64, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:5V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33EV64GM106-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1200
$4.1200 Buy Now
DISTI # DSPIC33EV64GM106-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 2187
In Stock
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # DSPIC33EV64GM106-I
Avnet Americas MCCDSPIC33EV64GM106-I/PT - Trays (Alt: DSPIC33EV64GM106-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # 579-33EV64GM106-I/PT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM RoHS: Compliant 540
  • 1 $4.4300
  • 10 $4.4200
  • 25 $4.2200
  • 100 $4.0000
  • 250 $3.9900
$3.9900 / $4.4300 Buy Now
DISTI # DSPIC33EV64GM106-I/PT
Microchip Technology Inc 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1920

Alternates Available
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
  • 1,000 $3.7000
  • 5,000 $3.5000
$3.5000 / $4.8100 Buy Now
DISTI # 70557683
RS 16Bit5VDSC64KBECCFlash,8KBRAM,60MHz, CAN,6MCPWM,3OpAmps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV64GM106-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $5.7900
  • 800 $5.5000
  • 1,600 $5.2100
  • 3,200 $4.9200
$4.9200 / $5.7900 RFQ
Future Electronics 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $4.2800
$4.2800 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V - 64-TQFP (10x10). RoHS: Compliant 640 In Stock
  • 5 $4.5100
  • 50 $4.1500
  • 160 $3.9900
  • 320 $3.8900
  • 640 $3.7500
  • 1,120 $3.7000
  • 2,560 $3.6400
  • 5,120 $3.5900
$3.5900 / $4.5100 Buy Now
DISTI # DSPIC33EV64GM106-I
Avnet Americas MCCDSPIC33EV64GM106-I/PT - Trays (Alt: DSPIC33EV64GM106-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # 33EV64GM106-I/PT
TME IC: dsPIC microcontroller, 64kB, 8kBSRAM, TQFP64, 4.5÷5.5VDC Min Qty: 1 0
  • 1 $5.0600
  • 5 $4.8900
  • 25 $4.5700
  • 100 $4.2400
$4.2400 / $5.0600 RFQ
Ameya Holding Limited DSPIC33EV64GM106-I/PT, 16bit 数字信号处理器, 70MHz, 64 kB ROM 闪存, 8 kB RAM 1(1 x 10/12 位) ADC, 1 1 2, 64针 TQFP封装 1920
RFQ
DISTI # DSPIC33EV64GM106-I
Avnet Americas MCCDSPIC33EV64GM106-I/PT - Trays (Alt: DSPIC33EV64GM106-I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
NAC 16 Bit 5V DSC 64KB ECC Flash, 8KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1600
  • 1 $5.0300
  • 100 $4.5600
  • 500 $4.2700
  • 1,000 $4.1700
$4.1700 / $5.0300 Buy Now
DISTI # DSPIC33EV64GM106-I/PT
Avnet Silica MCCDSPIC33EV64GM106-I/PT (Alt: DSPIC33EV64GM106-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # DSPIC33EV64GM106-I/PT
EBV Elektronik MCCDSPIC33EV64GM106-I/PT (Alt: DSPIC33EV64GM106-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
DISTI # 3626917
Farnell DSC, 70MHZ, 64KB, TQFP-64 RoHS: Compliant Min Qty: 320 Lead time: 38 Weeks, 1 Days Container: Each 0
  • 320 $4.0151
$4.0151 Buy Now
Master Electronics Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V - 64-TQFP (10x10). RoHS: Compliant 640 In Stock
  • 5 $4.5100
  • 50 $4.1500
  • 160 $3.9900
  • 320 $3.8900
  • 640 $3.7500
  • 1,120 $3.7000
  • 2,560 $3.6400
  • 5,120 $3.5900
$3.5900 / $4.5100 Buy Now

Part Details for DSPIC33EV64GM106-I/PT

DSPIC33EV64GM106-I/PT CAD Models

DSPIC33EV64GM106-I/PT Part Data Attributes

DSPIC33EV64GM106-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EV64GM106-I/PT Microchip Technology Inc DSPIC33EV64GM106-I/PT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan NO
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of I/O Lines 53
Number of Terminals 64
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 65536
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 70 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EV64GM106-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EV64GM106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV64GM106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EV64GM106T-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM106T-E/PT
DSPIC33EV64GM106T-H/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM106T-H/PT
DSPIC33EV64GM106-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP64 Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM106-E/PTVAO
Part Number Description Manufacturer Compare
DSPIC33EV32GM004-E/PT 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV32GM004-E/PT
DSPIC33EV128GM004T-H/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV128GM004T-H/MR
DSPIC30F3012BT-30I/ML 16-BIT, FLASH, 30 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC30F3012BT-30I/ML
DSPIC33EV64GM102-M/MM MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM102-M/MM
DSPIC33EV64GM104T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM104T-E/ML
DSPIC33EV64GM106T-H/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM106T-H/PT
DSPIC33CK128MC105-I/M7 DIGITAL SIGNAL PROCESSOR, CONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33CK128MC105-I/M7
DSPIC33EV64GM104T-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM104T-E/PTVAO
DSPIC33CK128MC105T-I/M7 DIGITAL SIGNAL PROCESSOR, CONTROLLER Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33CK128MC105T-I/M7
DSPIC33EV64GM104-E/MLVAO Microcontroller, 16-Bit, FLASH, CMOS, PQCC44 Microchip Technology Inc DSPIC33EV64GM106-I/PT vs DSPIC33EV64GM104-E/MLVAO

DSPIC33EV64GM106-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EV64GM106-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EV64GM106-I/PT by Microchip Technology Inc

  • Please alert me when DSPIC33EV64GM106-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EV64GM106-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EV64GM106-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EV64GM106-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EV64GM106-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EV64GM106-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: