Part Details for DSPIC33FJ09GS302-I/TL by Microchip Technology Inc
Overview of DSPIC33FJ09GS302-I/TL by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33FJ09GS302-I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9413
|
Newark | Dsc, 16Bit, 9Kb, 1.8V, Vtla-36, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:9Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Vtla Rohs Compliant: Yes |Microchip DSPIC33FJ09GS302-I/TL RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
DSPIC33FJ09GS302-I/TL-ND
|
DigiKey | IC MCU 16BIT 9KB FLASH 36VTLA Min Qty: 1 Lead time: 13 Weeks Container: Tube |
49 In Stock |
|
$3.3800 | Buy Now |
DISTI #
70453182
|
RS | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals36 VTLA 5x5x0.9mm TUBE | Microchip Technology Inc. DSPIC33FJ09GS302-I/TL RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 / $6.5300 | RFQ |
|
NAC | 40 MIPS, 9 KB Flash, 1024 Bytes RAM, SMPS Peripherals - Package: 36 VTLA 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 0 |
|
RFQ |
Part Details for DSPIC33FJ09GS302-I/TL
DSPIC33FJ09GS302-I/TL CAD Models
DSPIC33FJ09GS302-I/TL Part Data Attributes
|
DSPIC33FJ09GS302-I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ09GS302-I/TL
Microchip Technology Inc
DSPIC33FJ09GS302-I/TL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VTLA-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XBCC-B36 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 36 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Equivalence Code | LCC36,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ09GS302-I/TL
This table gives cross-reference parts and alternative options found for DSPIC33FJ09GS302-I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ09GS302-I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ09GS302-E/TL | DSPIC33FJ09GS302-E/TL | Microchip Technology Inc | DSPIC33FJ09GS302-I/TL vs DSPIC33FJ09GS302-E/TL |
DSPIC33FJ09GS302T-E/TL | DSPIC33FJ09GS302T-E/TL | Microchip Technology Inc | DSPIC33FJ09GS302-I/TL vs DSPIC33FJ09GS302T-E/TL |
DSPIC33FJ09GS302T-I/TL | DSPIC33FJ09GS302T-I/TL | Microchip Technology Inc | DSPIC33FJ09GS302-I/TL vs DSPIC33FJ09GS302T-I/TL |