There are no models available for this part yet.
Overview of DSPIC33FJ128GP202-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33FJ128GP202-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8105
|
Newark | Dsc, 40Mhz, 128Kb, Wsoic-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Wsoic Rohs Compliant: Yes |Microchip DSPIC33FJ128GP202-E/SO RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now | |
DISTI #
DSPIC33FJ128GP202-E/SO-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SOIC Min Qty: 135 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8700 | Buy Now | |
DISTI #
DSPIC33FJ128GP202-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ128GP202-) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$5.8700 / $7.0600 | Buy Now | |
DISTI #
579-DSPIC128GP202ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD128KB DMA 40MIPS RoHS: Compliant | 135 |
|
$5.8600 / $7.0600 | Buy Now | |
DISTI #
DSPIC33FJ128GP202-E/SO
|
Microchip Technology Inc | 16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH, Projected EOL: 2034-05-17 RoHS: Compliant pbFree: Yes |
864 Alternates Available |
|
$5.1300 / $7.0600 | Buy Now | |
DISTI #
70541259
|
RS | 16-bit DSC, 128KB Flash, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128GP202-E/SO RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $8.4700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 | 0 |
|
$6.2300 | Buy Now | ||
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant | 864 Factory Stock |
|
$6.1100 / $8.9100 | Buy Now | ||
DISTI #
33FJ128GP202-E/SO
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, SO28-W, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$6.1900 / $7.3800 | RFQ | |
NAC | 16-bit DSC, 128KB Flash,DMA,40 MIPS,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 702 |
|
$6.0700 / $7.3200 | Buy Now |
CAD Models for DSPIC33FJ128GP202-E/SO by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ128GP202-E/SO by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
3
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
250
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
76 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|