Part Details for DSPIC33FJ128GP310A-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ128GP310A-E/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128GP310A-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P4606
|
Newark | Dsc, 40Mhz, 128Kb, Tqfp-100, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:85I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip DSPIC33FJ128GP310A-E/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 | Buy Now |
DISTI #
DSPIC33FJ128GP310A-E/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
133 In Stock |
|
$7.2400 / $8.7100 | Buy Now |
DISTI #
DSPIC33FJ128GP310A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Bulk (Alt: DSPIC33FJ128GP310A) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Bulk | 0 |
|
$7.2400 / $8.7100 | Buy Now |
DISTI #
579-PIC3128GP310AEPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 128KB FLASH RoHS: Compliant | 221 |
|
$7.2300 / $8.2000 | Buy Now |
DISTI #
DSPIC33FJ128GP310A-E/PT
|
Microchip Technology Inc | 16 Bit MCU/DSP 100LD 40MIPS 128KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.3300 / $8.7100 | Buy Now |
DISTI #
70541277
|
RS | Digital Signal Processors, DSP, DSC 16Bit MCU/DSP 40MIPS 128KB FLASH | Microchip Technology Inc. DSPIC33FJ128GP310A-E/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8900 / $10.4600 | RFQ |
|
Future Electronics | dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$7.7000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 0 |
|
$7.5500 / $11.0100 | Buy Now |
DISTI #
DSPIC33FJ128GP310A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Bulk (Alt: DSPIC33FJ128GP310A) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Bulk | 0 |
|
$7.2400 / $8.7100 | Buy Now |
|
Ameya Holding Limited | dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-100 | 119 |
|
RFQ |
Part Details for DSPIC33FJ128GP310A-E/PT
DSPIC33FJ128GP310A-E/PT CAD Models
DSPIC33FJ128GP310A-E/PT Part Data Attributes:
|
DSPIC33FJ128GP310A-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128GP310A-E/PT
Microchip Technology Inc
General Purpose Digital Signal Controller (DSC); Package: 100-TQFP; Temperature Range: -40C to +125C; Container: Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |