There are no models available for this part yet.
Overview of DSPIC33FJ128GP710A-E/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33FJ128GP710A-E/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45P4617
|
Newark | Dsc, 40Mhz, 128Kb, Tqfp-100, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:85I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp Rohs Compliant: Yes |Microchip DSPIC33FJ128GP710A-E/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $9.9600 | Buy Now | |
DISTI #
DSPIC33FJ128GP710A-E/PF-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100TQFP Min Qty: 90 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7301 | Buy Now | |
DISTI #
DSPIC33FJ128GP710A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ128GP710A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.8100 / $10.6100 | Buy Now | |
DISTI #
579-PIC3128GP710AEPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16Bit MCU/DSP 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$8.8100 | Order Now | |
DISTI #
DSPIC33FJ128GP710A-E/PF
|
Microchip Technology Inc | 16 Bit MCU/DSP 100LD 40MIPS 128KB FLASH, Projected EOL: 2034-07-10 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$7.7000 / $10.6100 | Buy Now | |
DISTI #
70453649
|
RS | 16 Bit MCU/DSP 40MIPS 128KB FLASH100 TQFP 14x14x1mm TRAY | Microchip Technology Inc. DSPIC33FJ128GP710A-E/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $12.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$9.3700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 85 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - Revision Level - 3 to 3.6V - 100-TQFP (14x14). RoHS: Compliant | 990 Factory Stock |
|
$9.1900 / $13.2100 | Buy Now | ||
NAC | 16 Bit MCU/DSP 40MIPS 128KB FLASH - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 810 |
|
$9.1300 / $11.0100 | Buy Now | ||
DISTI #
DSPIC33FJ128GP710A-E/PF
|
Avnet Silica | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 100-Pin TQFP Tray (Alt: DSPIC33FJ128GP710A-E/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSPIC33FJ128GP710A-E/PF by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ128GP710A-E/PF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
14 X 14 MM, 1 MM HEIGHT, 0.40 MM, LEAD FREE, PLASTIC, TQFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
90 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|