Microcontrollers and Processors
DSPIC33FJ128MC202-I/SP
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28

Overview of DSPIC33FJ128MC202-I/SP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33FJ128MC202-I/SP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 39M8130
Newark Digital Signal Controller-Dsc, 16 Bit, 128Kb, 40Mhz 3.6V Dip-28, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Jtag, Spi, Uart, Dsc Case Style:Dip Rohs Compliant: Yes |Microchip DSPIC33FJ128MC202-I/SP RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.9200
$6.9200 Buy Now
DISTI # DSPIC33FJ128MC202-I/SP-ND
DigiKey IC MCU 16BIT 128KB FLASH 28SPDIP Min Qty: 120 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 120 $6.0100
$6.0100 Buy Now
DISTI # DSPIC33FJ128MC202-
Avnet Americas MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: DSPIC33FJ128MC202-) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $7.2400
  • 25 $6.6500
  • 100 $6.0100
$6.0100 / $7.2400 Buy Now
DISTI # 579-DSPIC128MC202ISP
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD128KB DMA 40MIPS RoHS: Compliant 0
  • 120 $6.0100
$6.0100 Order Now
DISTI # DSPIC33FJ128MC202-I/SP
Microchip Technology Inc 16 BIT MCU/DSP 28LD 40MIPS 128KB FLASH, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes 1110

Alternates Available
  • 1 $7.2400
  • 25 $6.6500
  • 100 $6.0100
  • 1,000 $5.5300
  • 5,000 $5.2600
$5.2600 / $7.2400 Buy Now
DISTI # 70046842
RS 16-Bit DSC, 28LD,128KB Flash, Motor, DMA,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ128MC202-I/SP RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 150 $8.2900
  • 750 $7.8700
  • 1,500 $7.4600
  • 3,000 $7.0400
$7.0400 / $8.2900 RFQ
Future Electronics 16-bit DSC, 128KB Flash,Motor,DMA,40 MIPS,nanoWatt RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 6 Weeks Container: Tube 0
Tube
  • 15 $6.0800
  • 45 $6.0300
  • 150 $5.9800
  • 300 $5.9500
  • 600 $5.9000
$5.9000 / $6.0800 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant 1110 Factory Stock
  • 30 $9.2200
  • 60 $6.9200
  • 90 $6.4500
  • 120 $6.3200
$6.3200 / $9.2200 Buy Now
DISTI # 33FJ128MC202-I/SP
TME IC: dsPIC microcontroller, 128kB, 8kBSRAM, DIP28, 3÷3.6VDC, DSPIC Min Qty: 1 0
  • 1 $7.5800
  • 5 $7.3400
  • 30 $6.8500
  • 90 $6.3600
$6.3600 / $7.5800 RFQ
NAC 16-bit DSC, 128KB Flash,Motor,DMA,40 MIPS,nanoWatt - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 885
  • 1 $7.5100
  • 100 $6.8100
  • 500 $6.3900
  • 1,000 $6.2300
$6.2300 / $7.5100 Buy Now
DISTI # DSPIC33FJ128MC202-I/SP
Avnet Silica MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SPDIP Tube (Alt: DSPIC33FJ128MC202-I/SP) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube RoHS: Compliant 1110 Factory Stock
  • 30 $9.2200
  • 60 $6.9200
  • 90 $6.4500
  • 120 $6.3200
$6.3200 / $9.2200 Buy Now

CAD Models for DSPIC33FJ128MC202-I/SP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33FJ128MC202-I/SP by Microchip Technology Inc

DSPIC33FJ128MC202-I/SP
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
SPDIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
CPU Family
DSPIC33
Clock Frequency-Max
40 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e3
Length
34.671 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
3
Number of I/O Lines
21
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
16
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
43690
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.08 mm
Speed
40 MHz
Supply Current-Max
76 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ128MC202-I/SP
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28
    VS

Alternate Parts for DSPIC33FJ128MC202-I/SP

This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC202-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC202-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33FJ32MC802T-E/SP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32MC802T-E/SP
DSPIC33FJ32GP302-I/TSP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32GP302-I/TSP
PIC24FJ128GA006-I/MR MICROCONTROLLER Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs PIC24FJ128GA006-I/MR
DSPIC33FJ32GP303-H/TSP 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32GP303-H/TSP
DSPIC33FJ128GP202E/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ128GP202E/SO
PIC24F08KA102T-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs PIC24F08KA102T-I/SO
DSPIC33FJ32GP203-E/TSO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32GP203-E/TSO
DSPIC33FJ32GP302-I/TMM 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.9 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32GP302-I/TMM
DSPIC33FJ32MC802T-H/SO 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ32MC802T-H/SO
DSPIC33FJ12MC202-E/MLVAO Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33FJ128MC202-I/SP vs DSPIC33FJ12MC202-E/MLVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ128MC202-I/SP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ128MC202-I/SP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ128MC202-I/SP would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ128MC202-I/SP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ128MC202-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ128MC202-I/SP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ128MC202-I/SP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ128MC202-I/SP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ128MC202-I/SP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: