Part Details for DSPIC33FJ128MC706AT-I/MR by Microchip Technology Inc
Overview of DSPIC33FJ128MC706AT-I/MR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ128MC706AT-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8767
|
Newark | Dsc, 40Mhz, 128Kb, Qfn-Ep-64, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33FJ128MC706AT-I/MR RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3400 | Buy Now |
DISTI #
DSPIC33FJ128MC706AT-I/MR-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1200 | Buy Now |
DISTI #
DSPIC33FJ128MC706A
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP T/R - Tape and Reel (Alt: DSPIC33FJ128MC706A) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.1200 / $8.5900 | Buy Now |
DISTI #
579-33FJ128MC706ATIM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 64LD 40MIPS 128KB FLASH RoHS: Compliant | 0 |
|
$7.1200 | Order Now |
DISTI #
DSPIC33FJ128MC706AT-I/MR
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 128KB FLASH, Projected EOL: 2034-07-14 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$6.2300 / $8.5900 | Buy Now |
DISTI #
70541330
|
RS | 16 Bit MCU/DSP 40MIPS 128KB FLASH | Microchip Technology Inc. DSPIC33FJ128MC706AT-I/MR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 / $10.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 53 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - Revision Level - 3 to 3.6V - 64-VQFN (9x9) - T&R. RoHS: Compliant | 3300 Factory Stock |
|
$6.9200 / $20.3100 | Buy Now |
|
NAC | 16 Bit MCU/DSP 40MIPS 128KB FLASH - Package: 64 QFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$7.3900 / $8.9100 | Buy Now |
DISTI #
DSPIC33FJ128MC706AT-I/MR
|
Avnet Silica | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 64-Pin QFN EP T/R (Alt: DSPIC33FJ128MC706AT-I/MR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33FJ128MC706AT-I/MR
DSPIC33FJ128MC706AT-I/MR CAD Models
DSPIC33FJ128MC706AT-I/MR Part Data Attributes
|
DSPIC33FJ128MC706AT-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ128MC706AT-I/MR
Microchip Technology Inc
Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ128MC706AT-I/MR
This table gives cross-reference parts and alternative options found for DSPIC33FJ128MC706AT-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ128MC706AT-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ128MC706AI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706AI/MR |
DSPIC33FJ128MC706ATH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706ATH/MR |
DSPIC33FJ128MC706AT-E/MR | Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +125C; Container: T/R | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706AT-E/MR |
DSPIC33FJ128MC706AE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706AE/MR |
DSPIC33FJ128MC706ATI/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706ATI/MR |
DSPIC33FJ128MC706ATE/MR | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706ATE/MR |
DSPIC33FJ128MC706AH/MR | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706AH/MR |
DSPIC33FJ128MC706A-I/MR | Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Temperature Range: -40C to +85C; Container: Tube | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706A-I/MR |
DSPIC33FJ128MC706A-H/MR | Motor Control Digital Signal Controller (DSC); Package: 64-QFN; Container: Tube | Microchip Technology Inc | DSPIC33FJ128MC706AT-I/MR vs DSPIC33FJ128MC706A-H/MR |