-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5785
|
Newark | Digital Signal Controller-Dsc, 16 Bit, 12Kb, 40Mhz, 3.6V Dip-18, Product Range:Dspic33F Series, Core Frequency:40Mhz, Flash Memory Size:12Kb, No. Of I/O S:13I/O S, Embedded Interface Type:I2C, Jtag, Spi, Uart, Dsc Case Style:Dip Rohs Compliant: Yes |Microchip DSPIC33FJ12GP201-I/P Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 | Buy Now |
DISTI #
DSPIC33FJ12GP201-I/P-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 18DIP Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4900 | Buy Now |
DISTI #
DSPIC33FJ12GP201-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 18-Pin PDIP Tube - Rail/Tube (Alt: DSPIC33FJ12GP201-I) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.4900 / $4.2200 | Buy Now |
DISTI #
579-DSPICFJ12GP201IP
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KB Flash 1KB RAM 40 MIPS RoHS: Compliant | 0 |
|
$3.4900 | Order Now |
DISTI #
DSPIC33FJ12GP201-I/P
|
Microchip Technology Inc | 18 PIN, 12KB FLASH, 1KB RAM, 40 MIPS, 13 I/O 16 BIT MCU, NANOWATT, Projected EOL: 2034-04-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.0700 / $4.2200 | Buy Now |
DISTI #
70046426
|
RS | DSP, 18-Pin, 12KB Flash, 1KB RAM, 13 I/O, 16-Bit, nanoWatt | Microchip Technology Inc. DSPIC33FJ12GP201-I/P RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9700 / $3.4900 | RFQ |
|
Future Electronics | dsPIC33F Series 1 kB RAM 12 kB Flash 16-Bit Digital Signal Controller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.7000 / $3.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$3.6800 / $5.3600 | Buy Now |
DISTI #
33FJ12GP201-I/P
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, DIP18, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7100 / $4.4200 | RFQ |
|
NAC | 12KB Flash, 1KB RAM, 40 MIPS, 13 I/O, 16-bit DSC, nanoWatt - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$3.6100 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33FJ12GP201-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12GP201-I/P
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Terminals | 18 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |