Part Details for DSPIC33FJ12MC201-E/SS by Microchip Technology Inc
Overview of DSPIC33FJ12MC201-E/SS by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ12MC201-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33FJ12MC201-E/SS-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 20SSOP Min Qty: 201 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5500 | Buy Now |
DISTI #
DSPIC33FJ12MC201-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ12MC201-E) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
579-DSPIC33FJ12MCESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 12KBFLSH 1KB RAM 16B Motor Cntrl DSC RoHS: Compliant | 122 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
DSPIC33FJ12MC201-E/SS
|
Microchip Technology Inc | 20 PIN, 12 KB FLASH, 1 KB RAM, 40 MIPS, 13 I/O, 16 BIT MOTOR CONTROL DSC, NANOWA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
913 Alternates Available |
|
$3.1200 / $4.2800 | Buy Now |
DISTI #
70231517
|
RS | MCU, 16-bit, 12KB, RAM,1KB, 40 MIPS, Timers,3x16-bit,1x32-bit, A/D,4Ch,10-bit, SSOP-20 | Microchip Technology Inc. DSPIC33FJ12MC201-E/SS RoHS: Not Compliant Min Qty: 268 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3600 / $5.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +125°C - 3.3V - 20-Pin SSOP - Tube RoHS: Compliant | 871 Factory Stock |
|
$3.7300 / $5.3600 | Buy Now |
DISTI #
DSPIC33FJ12MC201-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 12KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: DSPIC33FJ12MC201-E) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
33FJ12MC201-E/SS
|
TME | IC: dsPIC microcontroller, 12kB, 1kBSRAM, SSOP20, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$3.7600 / $4.4800 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 12KB FLASH 20SSOP | 913 |
|
RFQ |
Part Details for DSPIC33FJ12MC201-E/SS
DSPIC33FJ12MC201-E/SS CAD Models
DSPIC33FJ12MC201-E/SS Part Data Attributes
|
DSPIC33FJ12MC201-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ12MC201-E/SS
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |