Part Details for DSPIC33FJ16GS404-E/PT by Microchip Technology Inc
Overview of DSPIC33FJ16GS404-E/PT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ16GS404-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2345
|
Newark | Dsc, 40Mhz, 16Kb, Tqfp-44, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:16Kb, No. Of I/O S:35I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33FJ16GS404-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8700 | Buy Now |
DISTI #
DSPIC33FJ16GS404-E/PT-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 160 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7200 | Buy Now |
DISTI #
DSPIC33FJ16GS404-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP - Trays (Alt: DSPIC33FJ16GS404-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.7200 / $5.6900 | Buy Now |
DISTI #
579-DSPIC336GS404EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH RoHS: Compliant | 0 |
|
$4.7200 | Order Now |
DISTI #
DSPIC33FJ16GS404-E/PT
|
Microchip Technology Inc | 16 BIT MCU/DSP 44LD 40MIPS 16 KB FLASH SMPS, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1362 Alternates Available |
|
$4.1200 / $5.6900 | Buy Now |
DISTI #
70541410
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 40MIPS 16 KB FLASH | Microchip Technology Inc. DSPIC33FJ16GS404-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7900 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.0000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant | 1280 Factory Stock |
|
$4.9500 / $7.2200 | Buy Now |
DISTI #
DSPIC33FJ16GS404-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP - Trays (Alt: DSPIC33FJ16GS404-E) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.7200 / $5.6900 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 16KB FLASH 44TQFP | 1362 |
|
RFQ |
Part Details for DSPIC33FJ16GS404-E/PT
DSPIC33FJ16GS404-E/PT CAD Models
DSPIC33FJ16GS404-E/PT Part Data Attributes:
|
DSPIC33FJ16GS404-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ16GS404-E/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ16GS404-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33FJ16GS404-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ16GS404-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ16GS404-I/TL | 16-BIT, FLASH, 50 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | Microchip Technology Inc | DSPIC33FJ16GS404-E/PT vs DSPIC33FJ16GS404-I/TL |
DSPIC33FJ16GS404-E/ML | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33FJ16GS404-E/PT vs DSPIC33FJ16GS404-E/ML |
DSPIC33FJ16GS404-E/TL | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, VTLA-44 | Microchip Technology Inc | DSPIC33FJ16GS404-E/PT vs DSPIC33FJ16GS404-E/TL |