There are no models available for this part yet.
Overview of DSPIC33FJ16MC304T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33FJ16MC304T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39M8160
|
Newark | 16-Bit Dsc, 16Kb Flash, motor,40 Mips, nanowatt 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip DSPIC33FJ16MC304T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2600 | Buy Now | |
DISTI #
DSPIC33FJ16MC304T-I/PTTR-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 44TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1300 | Buy Now | |
DISTI #
DSPIC33FJ16MC304T-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33FJ16MC304T-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.1300 / $4.9900 | Buy Now | |
DISTI #
579-DSPIC16MC304TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 16KB Motor40 MIPS RoHS: Compliant | 0 |
|
$4.1300 | Order Now | |
DISTI #
DSPIC33FJ16MC304T-I/PT
|
Microchip Technology Inc | 44 PIN, 16 KB, FLASH, 2048 BYTES-RAM, 40MIPS, 35 I/O, 16 BIT FAMILY, Projected EOL: 2034-10-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6200 / $4.9900 | Buy Now | |
DISTI #
70541462
|
RS | 16-bit DSC, 16KB Flash, Motor,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ16MC304T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.3900 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 35 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$3.9500 / $10.8100 | Buy Now | ||
NAC | 16-bit DSC, 16KB Flash,Motor,40 MIPS,nanoWatt - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.2800 / $5.1600 | Buy Now | ||
DISTI #
DSPIC33FJ16MC304T-I/PT
|
Avnet Silica | MCU 16-bit dSPIC33 dsPIC RISC 16KB Flash 3.3V 44-Pin TQFP T/R (Alt: DSPIC33FJ16MC304T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSPIC33FJ16MC304T-I/PT by Microchip Technology Inc
Part Data Attributes for DSPIC33FJ16MC304T-I/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP, TQFP44,.47SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Clock Frequency-Max
|
40 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.39SQ,31
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Related Parts for DSPIC33FJ16MC304T-I/PT
-
DSPIC33FJ128GP804T-H/MLMicrocontrollers
-
PSMN4R6-60PSPower Field-Effect Transistors
-
OPA2170AIDROperational Amplifiers
-
LM7805S/NOPBLinear Regulator ICs
-
SQ4917EY-T1_GE3Small Signal Field-Effect Transistors
-
SN74LVC2G14DCKRGates
-
BCV46E6327HTSA1Small Signal Bipolar Transistors
-
74HC595DShift Registers
-
LM7805Other Regulators