Microcontrollers and Processors
DSPIC33FJ32GP204-I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44

Overview of DSPIC33FJ32GP204-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSPIC33FJ32GP204-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC33FJ32GP204-I/ML-ND
DigiKey IC MCU 16BIT 32KB FLASH 44QFN Min Qty: 180 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 180 $4.2501
$4.2501 Buy Now
DISTI # 579-DSPICJ32GP204IML
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 44LD 32KB Flash40 RoHS: Compliant 0
  • 180 $4.2500
$4.2500 Order Now
Future Electronics dsPIC33F Series 2 kB RAM 32 kB Flash 16-Bit Digital Signal Controller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks Container: Tube 0
Tube
  • 45 $4.6000
  • 90 $4.5000
  • 135 $4.4500
  • 180 $4.4100
  • 225 $4.2900
$4.2900 / $4.6000 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 720 Factory Stock
  • 45 $6.5200
  • 90 $4.8900
  • 135 $4.5600
  • 180 $4.4700
$4.4700 / $6.5200 Buy Now
Quest Components   32
  • 1 $8.9280
  • 4 $6.5472
  • 12 $5.9520
$5.9520 / $8.9280 Buy Now
Master Electronics MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant 720 Factory Stock
  • 45 $6.5200
  • 90 $4.8900
  • 135 $4.5600
  • 180 $4.4700
$4.4700 / $6.5200 Buy Now

CAD Models for DSPIC33FJ32GP204-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33FJ32GP204-I/ML by Microchip Technology Inc

DSPIC33FJ32GP204-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Clock Frequency-Max
40 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Moisture Sensitivity Level
1
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Supply Current-Max
80 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33FJ32GP204-I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33FJ32GP204-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33FJ32GP204-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33FJ32GP204-I/ML would you like to use for your alert(s)?
  • Please alert me when DSPIC33FJ32GP204-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33FJ32GP204-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33FJ32GP204-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33FJ32GP204-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33FJ32GP204-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33FJ32GP204-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: