Part Details for DSPIC33FJ32GS606T-50I/PT by Microchip Technology Inc
Overview of DSPIC33FJ32GS606T-50I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32GS606T-50I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9459
|
Newark | 16 Bit Mcu/Dsp 50Mips 32Kb Flash 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip DSPIC33FJ32GS606T-50I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0500 | Buy Now |
DISTI #
DSPIC33FJ32GS606T-50I/PTCT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1200 In Stock |
|
$5.8700 / $7.0500 | Buy Now |
DISTI #
DSPIC33FJ32GS606T-
|
Avnet Americas | MCU 16-Bit dsPIC33FJ dsPIC RISC 32KB Flash 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33FJ32GS606T-) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.8700 / $7.0500 | Buy Now |
DISTI #
579-33F32GS606T50IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 32KB FL RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
DISTI #
DSPIC33FJ32GS606T-50I/PT
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 4KB RAM, 50 MHz, 64 Pin, SMPS PWM, 2 QEI, DAC, 4 Comp, Projected EOL: 2039-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1300 / $7.0500 | Buy Now |
DISTI #
70541558
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 50MIPS 32KB FL | Microchip Technology Inc. DSPIC33FJ32GS606T-50I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $8.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 50 MIPs - 58 I/O - 32KB (32K x 8) FLASH - 4K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. RoHS: Compliant | 0 |
|
$5.7500 / $16.1600 | Buy Now |
|
Bristol Electronics | 1378 |
|
RFQ | ||
|
NAC | 16 Bit MCU/DSP 50MIPS 32KB FLASH - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.0700 / $7.3200 | Buy Now |
Part Details for DSPIC33FJ32GS606T-50I/PT
DSPIC33FJ32GS606T-50I/PT CAD Models
DSPIC33FJ32GS606T-50I/PT Part Data Attributes
|
DSPIC33FJ32GS606T-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32GS606T-50I/PT
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,TQFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |