Part Details for DSPIC33FJ32GS610-50I/PT by Microchip Technology Inc
Overview of DSPIC33FJ32GS610-50I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32GS610-50I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9463
|
Newark | 16 Bit Mcu/Dsp 50Mips 32Kb Flash 100 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33FJ32GS610-50I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3600 | Buy Now |
DISTI #
DSPIC33FJ32GS610-50I/PT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
15 In Stock |
|
$8.6200 | Buy Now |
DISTI #
DSPIC33FJ32GS610-5
|
Avnet Americas | MCU 16-Bit dsPIC RISC 32KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ32GS610-5) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.1400 / $8.6200 | Buy Now |
DISTI #
579-33F32GS61050IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 32KB FL RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
DISTI #
DSPIC33FJ32GS610-50I/PT
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 4KB RAM, 50 MHz, 100 Pin, SMPS PWM, 2 QEI, DAC, 4 Comp, Projected EOL: 2039-01-25 RoHS: Compliant pbFree: Yes |
714 Alternates Available |
|
$6.2500 / $8.6200 | Buy Now |
DISTI #
70541566
|
RS | Digital Signal Processors, DSP, DSC 16B MCU/DSP 50MIPS 32KB FL | Microchip Technology Inc. DSPIC33FJ32GS610-50I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 / $10.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$7.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 714 Factory Stock |
|
$7.4600 / $10.8700 | Buy Now |
|
Ameya Holding Limited | IC DSC 16BIT 32KB FLASH 100TQFP | 714 |
|
RFQ | |
|
NAC | 16 Bit MCU/DSP 50MIPS 32KB FLASH - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 595 |
|
$7.4000 / $8.9300 | Buy Now |
Part Details for DSPIC33FJ32GS610-50I/PT
DSPIC33FJ32GS610-50I/PT CAD Models
DSPIC33FJ32GS610-50I/PT Part Data Attributes:
|
DSPIC33FJ32GS610-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32GS610-50I/PT
Microchip Technology Inc
IC,DSP,16-BIT,CMOS,TQFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |