Part Details for DSPIC33FJ32MC202-E/SO by Microchip Technology Inc
Overview of DSPIC33FJ32MC202-E/SO by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ32MC202-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8187
|
Newark | 16-Bit Dsc, 32Kb Flash, motor,40 Mips, nanowatt 28 Soic .300In Tube Rohs Compliant: Yes |Microchip DSPIC33FJ32MC202-E/SO RoHS: Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 | Buy Now |
DISTI #
DSPIC33FJ32MC202-E/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
161 In Stock |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
DSPIC33FJ32MC202-E
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33FJ32MC202-E) RoHS: Compliant Min Qty: 135 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
579-DSPIC332MC202ESO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16B DSC 28LD32KB Motor40 MIPS RoHS: Compliant | 188 |
|
$4.4800 / $5.4000 | Buy Now |
DISTI #
DSPIC33FJ32MC202-E/SO
|
Microchip Technology Inc | 28-pin, 32KB, Flash, 2048bytes-RAM, 40MIPS, 21I/O, 16-bit Family, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes | 45853 |
|
$3.9400 / $5.4000 | Buy Now |
DISTI #
70541614
|
RS | 16-bit DSC, 32KB Flash, Motor,40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ32MC202-E/SO RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5100 / $6.4800 | RFQ |
|
Future Electronics | 16-bit DSC, 32KB Flash,Motor,40 MIPS,nanoWatt RoHS: Compliant pbFree: Yes Min Qty: 189 Package Multiple: 27 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$4.5300 / $5.2400 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube RoHS: Compliant |
135 In Stock 45900 Factory Stock |
|
$4.7000 / $7.1100 | Buy Now |
DISTI #
65657188
|
Verical | MCU 16-bit dsPIC RISC 32KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 135 |
|
$6.7080 / $9.2430 | Buy Now |
DISTI #
77909861
|
Verical | MCU 16-bit dsPIC RISC 32KB Flash 3.3V Automotive AEC-Q100 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 77 |
|
$6.8320 / $7.3640 | Buy Now |
Part Details for DSPIC33FJ32MC202-E/SO
DSPIC33FJ32MC202-E/SO CAD Models
DSPIC33FJ32MC202-E/SO Part Data Attributes
|
DSPIC33FJ32MC202-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ32MC202-E/SO
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33FJ32MC202-E/SO
This table gives cross-reference parts and alternative options found for DSPIC33FJ32MC202-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ32MC202-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ32MC202T-E/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SO vs DSPIC33FJ32MC202T-E/SO |
DSPIC33FJ32MC202-I/SO | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33FJ32MC202-E/SO vs DSPIC33FJ32MC202-I/SO |