Part Details for DSPIC33FJ64GP710-I/PF by Microchip Technology Inc
Overview of DSPIC33FJ64GP710-I/PF by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ64GP710-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K4961
|
Newark | Ic, dsp,16-Bit, cmos, tqfp,100Pin, plastic Rohs Compliant: Yes |Microchip DSPIC33FJ64GP710-I/PF Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $9.2200 | Buy Now |
DISTI #
DSPIC33FJ64GP710-I/PF-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 100TQFP Min Qty: 90 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0100 | Buy Now |
DISTI #
DSPIC33FJ64GP710-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ64GP710-I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.1600 / $9.8200 | Buy Now |
DISTI #
579-DS33FJ64GP710IPF
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 40MIPS 64KB RoHS: Compliant | 0 |
|
$8.6700 | Order Now |
DISTI #
DSPIC33FJ64GP710-I/PF
|
Microchip Technology Inc | 40 MIPS, 64KB Flash, 16KB RAM, 100 pins, CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3149 Alternates Available |
|
$7.1400 / $9.8200 | Buy Now |
DISTI #
70541674
|
RS | Digital Signal Processors, DSP, DSC 40MIPS 64KB | Microchip Technology Inc. DSPIC33FJ64GP710-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $11.0700 | RFQ |
|
Future Electronics | dsPIC33F Series 16 kB RAM 64 kB Flash 16-Bit Digital Signal Controller -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$8.8400 / $9.2800 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray RoHS: Compliant | 3060 Factory Stock |
|
$9.4400 / $13.5600 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
DSPIC33FJ64GP710-I
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 64KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: DSPIC33FJ64GP710-I) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$8.1600 / $9.8200 | Buy Now |
Part Details for DSPIC33FJ64GP710-I/PF
DSPIC33FJ64GP710-I/PF CAD Models
DSPIC33FJ64GP710-I/PF Part Data Attributes:
|
DSPIC33FJ64GP710-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64GP710-I/PF
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED-POINT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DSPIC33FJ64GP710-I/PF
This table gives cross-reference parts and alternative options found for DSPIC33FJ64GP710-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33FJ64GP710-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33FJ256GP510-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ256GP510-I/PF |
DSPIC33FJ64GP310-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ64GP310-I/PF |
DSPIC33FJ128GP710-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ128GP710-I/PT |
DSPIC33FJ128GP710-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ128GP710-I/PF |
DSPIC33FJ128GP310-I/PF | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ128GP310-I/PF |
DSPIC33FJ256GP510-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ256GP510-I/PT |
DSPIC33FJ64GP710-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ64GP710-I/PT |
DSPIC33FJ128GP310-I/PT | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Microchip Technology Inc | DSPIC33FJ64GP710-I/PF vs DSPIC33FJ128GP310-I/PT |