Part Details for DSPIC33FJ64MC802-H/MM by Microchip Technology Inc
Overview of DSPIC33FJ64MC802-H/MM by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33FJ64MC802-H/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R9714
|
Newark | Dsc, 20Mhz, 64Kb, Qfns-Ep-28, Product Range:-, Core Frequency:20Mhz, Flash Memory Size:64Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Ecan, I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Qfns-Ep, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33FJ64MC802-H/MM Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 | Buy Now |
DISTI #
DSPIC33FJ64MC802-H/MM-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
126 In Stock |
|
$7.2800 / $8.7600 | Buy Now |
DISTI #
579-33FJ64MC802-H/MM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit 64KB Flash Motor CAN DMA RoHS: Compliant | 617 |
|
$7.2800 / $8.7600 | Buy Now |
DISTI #
DSPIC33FJ64MC802-H/MM
|
Microchip Technology Inc | 16 Bit MCU/DSP 40MIPS 64KB FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
277 Alternates Available |
|
$6.3600 / $8.7600 | Buy Now |
DISTI #
70541743
|
RS | 16-bit DSC, 64KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt | Microchip Technology Inc. DSPIC33FJ64MC802-H/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 / $10.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 3 to 3.6V - 28-QFN-S (6x6). RoHS: Compliant | 244 Factory Stock |
|
$6.7500 / $8.4700 | Buy Now |
|
Ameya Holding Limited | QFN-S 28/16-BIT DSC, 64KB FLASH, MOTOR, CAN, DMA, 40 MIPS, NANOWATT | 549 |
|
RFQ | |
|
NAC | 16-bit DSC, 64KB Flash, Motor, CAN, DMA, 40 MIPS, nanoWatt - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 122 |
|
$7.5500 / $9.1000 | Buy Now |
DISTI #
3627429
|
Farnell | DSC, 20MHZ, 64KB, QFNS-EP-28 RoHS: Compliant Min Qty: 122 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$7.2890 | Buy Now |
Part Details for DSPIC33FJ64MC802-H/MM
DSPIC33FJ64MC802-H/MM CAD Models
DSPIC33FJ64MC802-H/MM Part Data Attributes:
|
DSPIC33FJ64MC802-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33FJ64MC802-H/MM
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |