Part Details for DSRE1404NA000 by Thomas & Betts
Overview of DSRE1404NA000 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSRE1404NA000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H6977
|
Newark | 100A Ilk 3P4W Mg 404 3P480 Na Xp |Abb Thomas & Betts DSRE1404NA000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,437.1300 / $12,816.0800 | Buy Now |
|
Onlinecomponents.com | MaxGard Explosion-Proof Interlocked Receptacle Class I - Class Ii - 100 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$10,338.2000 / $10,655.4700 | Buy Now |
|
Master Electronics | MaxGard Explosion-Proof Interlocked Receptacle Class I - Class Ii - 100 Amp - 3 Pole 4 Wire - 30 480V - 60Hz. RoHS: Compliant | 0 |
|
$10,338.2000 / $10,655.4700 | Buy Now |