There are no models available for this part yet.
Overview of DSRF6407NA000 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DSRF6407NA000 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08N4132
|
Newark | 60A Ilk 3P4W Mg 407 3P250V Na Fc |Abb Thomas & Betts DSRF6407NA000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11,566.8100 / $12,961.3900 | Buy Now | |
Onlinecomponents.com | MaxGard Interlocked Receptacle with Switch - 60 Amp - 3 Pole 4 Wire - 30 250V - 60Hz. RoHS: Compliant | 0 |
|
$10,455.4200 / $10,776.2900 | Buy Now | ||
Master Electronics | MaxGard Interlocked Receptacle with Switch - 60 Amp - 3 Pole 4 Wire - 30 250V - 60Hz. RoHS: Compliant | 0 |
|
$10,455.4200 / $10,776.2900 | Buy Now |