Part Details for DSS 706 by knitter-switch
Overview of DSS 706 by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS 706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS 706
|
Avnet Abacus | Dip, 50VDC, 100mA, PC Board, 6 Poles (Alt: DSS 706) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |