There are no models available for this part yet.
Overview of DSS1NB31H333Q55B by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DSS1NB31H333Q55B by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54687018
|
Verical | Compact and High Performance EMI Filter RoHS: Compliant Min Qty: 84 Package Multiple: 1 | Americas - 186 |
|
$0.3500 / $0.3763 | Buy Now | |
DISTI #
DSS1NB31H333Q55B
|
TME | Filter: anti-interference, 50V, 33nF, THT, ±10% Min Qty: 250 | 0 |
|
$0.1140 | RFQ | |
DISTI #
DSS1NB31H333Q55B
|
Avnet Abacus | 3 Terminal EMI Filter 33000pF 6A 50VDC Solder Through Hole 3-Pin Bulk (Alt: DSS1NB31H333Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521302121704
|
Chip1Stop | Three terminal capacitor pbFree: Yes Container: Bulk | 186 |
|
$0.2800 / $0.4510 | Buy Now |
CAD Models for DSS1NB31H333Q55B by Murata Manufacturing Co Ltd
Part Data Attributes for DSS1NB31H333Q55B by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Murata Electronics
|
Capacitance
|
33000 µF
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
7.5 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
Length
|
8.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK; BAG
|
Rated Current
|
6 A
|
Rated Voltage
|
50 V
|
Width
|
3.5 mm
|