-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FILTER LC(T) 1000PF TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5236
|
Newark | Cap, 1000Pf, 10%, 100V, 6A, Radial, Th Rohs Compliant: Yes |Murata DSS1NB32A102Q91A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11995 |
|
$0.2640 / $0.6550 | Buy Now |
DISTI #
490-9795-1-ND
|
DigiKey | FILTER LC(T) 1000PF TH Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22731 In Stock |
|
$0.2276 / $0.5400 | Buy Now |
DISTI #
DSS1NB32A102Q91A
|
Avnet Americas | EMI SUPPRESSION FILTERS 100V 6A 10% TH CAP 0.001UF - Ammo Pack (Alt: DSS1NB32A102Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2618 / $0.2890 | Buy Now |
DISTI #
81-DSS1NB32A102Q91A
|
Mouser Electronics | Feed Through Capacitors 1000 PF RoHS: Compliant | 165448 |
|
$0.2160 / $0.5400 | Buy Now |
DISTI #
V72:2272_07176107
|
Arrow Electronics | EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Ammo Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2319 Container: Cut Strips | Americas - 870 |
|
$0.2072 / $0.5271 | Buy Now |
DISTI #
V99:2348_07176107
|
Arrow Electronics | EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Ammo Automotive AEC-Q200 Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Date Code: 2239 | Americas - 380 |
|
$0.1839 / $0.1840 | Buy Now |
|
Future Electronics | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6A Radial - 3 Lea RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 4500Ammo Pack |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1000pF 6A Radial - 3 Lea RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
78452772
|
Verical | EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Ammo Automotive AEC-Q200 Min Qty: 161 Package Multiple: 1 Date Code: 2352 | Americas - 4372 |
|
$0.1388 / $0.1950 | Buy Now |
DISTI #
74491198
|
Verical | EMI Filter LC-Circuit 6A 100VDC RDL Thru-Hole Ammo Automotive AEC-Q200 Min Qty: 32 Package Multiple: 1 Date Code: 2319 | Americas - 870 |
|
$0.2072 / $0.3585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS1NB32A102Q91A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A102Q91A
Murata Manufacturing Co Ltd
FILTER LC(T) 1000PF TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |