-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 100V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS1NB32A103Q55B-ND
|
DigiKey | FILTER LC 0.01UF 2A 10% TH Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel 6A Radial - 3 Leads RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 2250Bulk |
|
$0.1730 / $0.1990 | Buy Now |
|
Bristol Electronics | 1123 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 6A | 14193 |
|
$0.1830 / $0.6100 | Buy Now |
DISTI #
DSS1NB32A103Q55B
|
TTI | Feed Through Capacitors 100VDC 10000pF 10% 6A 1000Mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.1760 | Buy Now |
DISTI #
DSS1NB32A103Q55B
|
TME | Filter: anti-interference, 100V, 10nF, THT, ±10% Min Qty: 2 | 413 |
|
$0.1230 / $0.3920 | Buy Now |
DISTI #
DSS1NB32A103Q55B
|
Avnet Abacus | 3 Terminal EMI Filter 10000pF 6A 100VDC Radial Through Hole 2-Pin Radial Bulk (Alt: DSS1NB32A103Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 19750 |
|
Buy Now | |
DISTI #
DSS1NB32A103Q55B
|
Avnet Asia | 3 Terminal EMI Filter 10000pF 6A 100VDC Radial Through Hole 2-Pin Radial Bulk (Alt: DSS1NB32A103Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1250 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS1NB32A103Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A103Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7.5 mm | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |