-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS1NB32A222Q55B-ND
|
DigiKey | EMI SUPPRESSION FILTERS Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | Feed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 4500Bulk |
|
$0.1450 / $0.1670 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 6A | 10 |
|
$0.8960 / $1.1200 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 6A | 4001 |
|
$0.4515 / $1.5050 | Buy Now |
DISTI #
DSS1NB32A222Q55B
|
TTI | Feed Through Capacitors 100VDC 2200pF 10% 1000Mohm 6A RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 46150 In Stock |
|
$0.1460 / $0.2460 | Buy Now |
DISTI #
DSS1NB32A222Q55B
|
TME | Filter: anti-interference, 100V, 2.2nF, THT, ±10% Min Qty: 2 | 333 |
|
$0.1140 / $0.4480 | Buy Now |
DISTI #
FE4651
|
Rutronik | DSS1NB 2,2nF 100VDC 6A 10% RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1134 / $0.1309 | Buy Now |
DISTI #
DSS1NB32A222Q55B
|
Avnet Abacus | MURDSS1NB32A222Q55B CAP 2200PF 100V (Alt: DSS1NB32A222Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS1NB32A222Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A222Q55B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2200 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |