-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Feed Through Capacitor, 1 Function(s), 100V, 6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS1NB32A223Q55B-ND
|
DigiKey | FILTER LC (T-TYPE) 22000PF TH Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 10500Bulk |
|
$0.1230 / $0.1410 | Buy Now |
|
Quest Components | FEED THROUGH CAPACITOR, 1 FUNCTION(S), 100V, 6A | 1408 |
|
$0.8550 / $2.2800 | Buy Now |
DISTI #
DSS1NB32A223Q55B
|
TTI | Feed Through Capacitors .22 UF 100V pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$0.1250 / $0.1380 | Buy Now |
DISTI #
DSS1NB32A223Q55B
|
TME | Filter: anti-interference, 100V, 22nF, THT, ±10% Min Qty: 2 | 8 |
|
$0.1390 / $0.4910 | Buy Now |
DISTI #
DSS1NB32A223Q55B
|
Avnet Abacus | EMI Filter 6A 100VDC Radial Thru-Hole Bulk (Alt: DSS1NB32A223Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 6750 |
|
Buy Now | |
DISTI #
DSS1NB32A223Q55B
|
Avnet Asia | EMI Filter 6A 100VDC Radial Thru-Hole Bulk (Alt: DSS1NB32A223Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1250 / $0.2000 | Buy Now |
|
Win Source Electronics | FILTER LC (T-TYPE) 22000PF TH / LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 22000pF 6 A Radial - 3 Leads | 120239 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSS1NB32A223Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A223Q55B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |