Part Details for DSS1NB32A271Q55B by Murata Manufacturing Co Ltd
Overview of DSS1NB32A271Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DSS1NB32A271Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS1NB32A271Q55B-ND
|
DigiKey | FILTER LC (T-TYPE) 270PF TH Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | Feed Through Capacitors 270 PF 100V -40+85C RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.1060 / $0.1210 | Buy Now |
DISTI #
DSS1NB32A271Q55B
|
TTI | Feed Through Capacitors 270 PF 100V -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
DSS1NB32A271Q55B
|
TME | Filter: anti-interference, 100V, 270pF, THT, ±10% Min Qty: 250 | 0 |
|
$0.1050 | RFQ |
DISTI #
DSS1NB32A271Q55B
|
Avnet Abacus | 3 Terminal EMI Filter 270pF 6A 100VDC Solder Through Hole 3-Pin Bulk (Alt: DSS1NB32A271Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for DSS1NB32A271Q55B
DSS1NB32A271Q55B CAD Models
DSS1NB32A271Q55B Part Data Attributes
|
DSS1NB32A271Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A271Q55B
Murata Manufacturing Co Ltd
FILTER LC (T-TYPE) 270PF TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 270 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG; BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |