Part Details for DSS1NB32A471Q55B by Murata Manufacturing Co Ltd
Overview of DSS1NB32A471Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS1NB32A471Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS1NB32A471Q55B
|
TME | Filter: anti-interference, 100V, 470pF, THT, ±10% Min Qty: 250 | 0 |
|
$0.1050 | RFQ |
DISTI #
DSS1NB32A471Q55B
|
Avnet Abacus | 3 Terminal EMI Filter 470pF 6A 100VDC Through Hole 3-Pin Bulk (Alt: DSS1NB32A471Q55B) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 750 |
|
Buy Now |
Part Details for DSS1NB32A471Q55B
DSS1NB32A471Q55B CAD Models
DSS1NB32A471Q55B Part Data Attributes
|
DSS1NB32A471Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1NB32A471Q55B
Murata Manufacturing Co Ltd
Feed Through Capacitor, 1 Function(s), 100V, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 470 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 7.5 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 8.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 3.5 mm |