Part Details for DSS1ZB31H473Q91A by Murata Manufacturing Co Ltd
Overview of DSS1ZB31H473Q91A by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for DSS1ZB31H473Q91A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DSS1ZB31H473Q91ATB-ND
|
DigiKey | FILTER LC(T) Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.2033 | Buy Now |
DISTI #
DSS1ZB31H473Q91A
|
Avnet Americas | EMI Filter 0.047uF 50VDC 10% Thru-Hole Ammo Pack - Bulk (Alt: DSS1ZB31H473Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1376 | Buy Now |
DISTI #
81-DSS1ZB31H473Q91A
|
Mouser Electronics | Feed Through Capacitors RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$0.1416 | Buy Now |
DISTI #
C1S521302121944
|
Chip1Stop | Three terminal capacitor RoHS: Compliant pbFree: Yes | 1490 |
|
$0.1170 / $0.1380 | Buy Now |
Part Details for DSS1ZB31H473Q91A
DSS1ZB31H473Q91A CAD Models
DSS1ZB31H473Q91A Part Data Attributes
|
DSS1ZB31H473Q91A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS1ZB31H473Q91A
Murata Manufacturing Co Ltd
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 47000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 1.55 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Width | 2.5 mm |