DSS1ZB32A220Q91A
Murata Manufacturing Co Ltd
Description: Feed Through Capacitor,

Overview of DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-DSS1ZB32A220Q91ATB-ND
DigiKey FILTER LC(T) Min Qty: 1500 Lead time: 23 Weeks Container: Tape & Box (TB) Limited Supply - Call
  • 1,500 $0.2033
$0.2033 Buy Now
DISTI # DSS1ZB32A220Q91A
Avnet Americas EMI Filter 22pF 100VDC 10% Thru-Hole Ammo Pack - Bulk (Alt: DSS1ZB32A220Q91A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,500 $0.1376
$0.1376 Buy Now
DISTI # 81-DSS1ZB32A220Q91A
Mouser Electronics Feed Through Capacitors RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks 0
  • 1,500 $0.1416
$0.1416 Buy Now
DISTI # C1S521302122101
Chip1Stop Three terminal capacitor RoHS: Compliant pbFree: Yes 1450
  • 5 $0.1380
  • 50 $0.1270
  • 100 $0.1250
  • 200 $0.1240
  • 500 $0.1190
  • 1,000 $0.1170
$0.1170 / $0.1380 Buy Now

CAD Models for DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd

DSS1ZB32A220Q91A
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Filter Type
FEED THROUGH CAPACITOR
Height
7.5 mm
Insulation Resistance-Min
1000 MΩ
Length
8.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
AMMO PACK
Rated Current
6 A
Rated Voltage
100 V
Screening Level
AEC-Q200
Width
3.5 mm
Want to compare parts?
  1. DSS1ZB32A220Q91A
    Murata Manufacturing Co Ltd
    Feed Through Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DSS1ZB32A220Q91A would you like to use for your alert(s)?
  • Please alert me when DSS1ZB32A220Q91A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSS1ZB32A220Q91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSS1ZB32A220Q91A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSS1ZB32A220Q91A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSS1ZB32A220Q91A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSS1ZB32A220Q91A by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: