Part Details for DSS2X121-0045B by IXYS Corporation
Overview of DSS2X121-0045B by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSS2X121-0045B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8816
|
Newark | Diode, Schottky, 2X120A, Repetitive Peak Reverse Voltage:45V, Average Forward Current:120A, Forward Voltage Max:590Mv, Diode Module Configuration:Dual Isolated, Diode Case Style:Sot-227B, No. Of Pins:4Pins, Diode Mounting:Panel Rohs Compliant: Yes |Ixys Semiconductor DSS2X121-0045B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
03AH0126
|
Newark | Pwr Diode Disc-Schottky Sot-227B Miniblc/ Tube Rohs Compliant: Yes |Ixys Semiconductor DSS2X121-0045B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9200 / $23.5900 | Buy Now |
DISTI #
DSS2X121-0045B-ND
|
DigiKey | DIODE MOD SCHOT 45V 120A SOT227B Min Qty: 100 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.5274 | Buy Now |
|
Future Electronics | DSS2X Series 45 Vrrm 2 X 120 A 0.62 Vf Power Schottky Rectifier - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$29.1900 / $29.9100 | Buy Now |
DISTI #
DSS2X121-0045B
|
TTI | Schottky Diodes & Rectifiers 45V 2X120A Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$23.9400 / $25.9100 | Buy Now |
DISTI #
DSS2X121-0045B
|
TME | Module: diode, double independent, 45V, If: 120Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$29.9200 / $37.6200 | RFQ |
Part Details for DSS2X121-0045B
DSS2X121-0045B CAD Models
DSS2X121-0045B Part Data Attributes
|
DSS2X121-0045B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS2X121-0045B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120A, 45V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 1600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 310 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 20000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |