Part Details for DSS2X81-0045B by IXYS Corporation
Overview of DSS2X81-0045B by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS2X81-0045B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS2X81-0045B-ND
|
DigiKey | DIODE MOD SCHOTT 45V 80A SOT227B Min Qty: 100 Lead time: 51 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.6003 | Buy Now |
|
Future Electronics | DSS2X Series 45 Vrrm 2 X 80 A 0.66 Vf Power Schottky Rectifier - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$21.1800 / $21.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$35.1000 | Buy Now |
|
Quest Components | 1 |
|
$38.0250 | Buy Now |
Part Details for DSS2X81-0045B
DSS2X81-0045B CAD Models
DSS2X81-0045B Part Data Attributes
|
DSS2X81-0045B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS2X81-0045B
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 45V V(RRM), Silicon, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 80 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 10000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSS2X81-0045B
This table gives cross-reference parts and alternative options found for DSS2X81-0045B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS2X81-0045B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS2X81-0045B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 45V V(RRM), Silicon, MINIBLOC-4 | Littelfuse Inc | DSS2X81-0045B vs DSS2X81-0045B |
DSS2X81-0045B | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | DSS2X81-0045B vs DSS2X81-0045B |
DSS2X81-0045BE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 45V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | DSS2X81-0045B vs DSS2X81-0045BE3 |