Part Details for DSS306-55Y5S221M100 by Murata Manufacturing Co Ltd
Overview of DSS306-55Y5S221M100 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSS306-55Y5S221M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2534 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 100 V, 6 A, DATA LINE FILTER | 1034 |
|
$0.1750 / $0.3750 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 100 V, 6 A, DATA LINE FILTER | 2000 |
|
$0.2500 / $0.6250 | Buy Now |
Part Details for DSS306-55Y5S221M100
DSS306-55Y5S221M100 CAD Models
DSS306-55Y5S221M100 Part Data Attributes
|
DSS306-55Y5S221M100
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS306-55Y5S221M100
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V, 6A,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | INTERNAL FERRITE BEAD | |
Approvals | VDE | |
Capacitance | 220 µF | |
Filter Type | DATA LINE FILTER | |
Height | 7 mm | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 6 A | |
Rated Voltage | 100 V | |
Width | 2.54 mm |