Part Details for DSS310-55Y5S220M100 by Murata Manufacturing Co Ltd
Overview of DSS310-55Y5S220M100 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DSS310-55Y5S220M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 100 V, DATA LINE FILTER | 517 |
|
Buy Now |
Part Details for DSS310-55Y5S220M100
DSS310-55Y5S220M100 CAD Models
DSS310-55Y5S220M100 Part Data Attributes:
|
DSS310-55Y5S220M100
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS310-55Y5S220M100
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 100V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 22 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Voltage | 100 V | |
Width | 7.5 mm |
Alternate Parts for DSS310-55Y5S220M100
This table gives cross-reference parts and alternative options found for DSS310-55Y5S220M100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS310-55Y5S220M100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS9NC52A220Q91J | Data Line Filter, 1 Function(s), 100V, 6A | Murata Manufacturing Co Ltd | DSS310-55Y5S220M100 vs DSS9NC52A220Q91J |