Part Details for DSS310H-55B222M250 by Murata Manufacturing Co Ltd
Overview of DSS310H-55B222M250 by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for DSS310H-55B222M250
DSS310H-55B222M250 CAD Models
DSS310H-55B222M250 Part Data Attributes
|
DSS310H-55B222M250
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS310H-55B222M250
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 250V, 7A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | T-TYPE CIRCUIT | |
Capacitance | 2200 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 7 A | |
Rated Voltage | 250 V | |
Width | 7.5 mm |
Alternate Parts for DSS310H-55B222M250
This table gives cross-reference parts and alternative options found for DSS310H-55B222M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS310H-55B222M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS310H-91B222M250 | Data Line Filter, 1 Function(s), 250V, 6A | Murata Manufacturing Co Ltd | DSS310H-55B222M250 vs DSS310H-91B222M250 |