Part Details for DSS40-0008D by Littelfuse Inc
Overview of DSS40-0008D by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSS40-0008D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0138
|
Newark | Schottky Rectifier, 8V, 80A, To-247Ad, Repetitive Peak Reverse Voltage:8V, Average Forward Current:80A, Diode Configuration:Single, Diode Case Style:To-247Ad, No. Of Pins:3Pins, Forward Voltage Max:340Mv, Forward Surge Current:600A Rohs Compliant: Yes |Littelfuse DSS40-0008D Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2800 / $8.4100 | Buy Now |
Part Details for DSS40-0008D
DSS40-0008D CAD Models
DSS40-0008D Part Data Attributes
|
DSS40-0008D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSS40-0008D
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 40A, 8V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.23 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |