DSS6NE52A222Q54B
Murata Manufacturing Co Ltd
Description: Data Line Filter, 1 Function(s), 100V, 6A,

Overview of DSS6NE52A222Q54B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for DSS6NE52A222Q54B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DSS6NE52A222Q54B
Avnet Abacus EMI Filter 6A 100VDC RDL Thru-Hole Bulk (Alt: DSS6NE52A222Q54B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DSS6NE52A222Q54B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSS6NE52A222Q54B by Murata Manufacturing Co Ltd

DSS6NE52A222Q54B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
BUILT-IN FERRITE BEAD TYPE STRUCTURE; STRAIGHT LEAD TYPE
Capacitance
2200 µF
Filter Type
DATA LINE FILTER
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Rated Current
6 A
Rated Voltage
100 V
Want to compare parts?
  1. DSS6NE52A222Q54B
    Murata Manufacturing Co Ltd
    Data Line Filter, 1 Function(s), 100V, 6A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSS6NE52A222Q54B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSS6NE52A222Q54B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DSS6NE52A222Q54B would you like to use for your alert(s)?
  • Please alert me when DSS6NE52A222Q54B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSS6NE52A222Q54B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSS6NE52A222Q54B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSS6NE52A222Q54B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSS6NE52A222Q54B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSS6NE52A222Q54B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: