Part Details for DSS6NF31C223U31A by Murata Manufacturing Co Ltd
Overview of DSS6NF31C223U31A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DSS6NF31C223U31A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 55855 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 44684 |
|
$0.2750 / $1.2500 | Buy Now |
Part Details for DSS6NF31C223U31A
DSS6NF31C223U31A CAD Models
DSS6NF31C223U31A Part Data Attributes
|
DSS6NF31C223U31A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS6NF31C223U31A
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 16V, 6A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE STRUCTURE; INCRIMP LEAD TYPE | |
Approvals | VDE | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Rated Voltage | 16 V |