Part Details for DSS9NC51H223Q55B by Murata Manufacturing Co Ltd
Overview of DSS9NC51H223Q55B by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for DSS9NC51H223Q55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 50V, 7A | 36 |
|
$2.1800 / $3.2700 | Buy Now |
Part Details for DSS9NC51H223Q55B
DSS9NC51H223Q55B CAD Models
DSS9NC51H223Q55B Part Data Attributes
|
DSS9NC51H223Q55B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DSS9NC51H223Q55B
Murata Manufacturing Co Ltd
Data Line Filter, 1 Function(s), 50V, 7A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | BUILT-IN FERRITE BEAD TYPE; STRAIGHT LEAD TYPE | |
Capacitance | 22000 µF | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Length | 12 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 7 A | |
Rated Voltage | 50 V | |
Width | 7.5 mm |
Alternate Parts for DSS9NC51H223Q55B
This table gives cross-reference parts and alternative options found for DSS9NC51H223Q55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS9NC51H223Q55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS9NC51H223Q55J | Data Line Filter, 1 Function(s), 50V, 6A | Murata Manufacturing Co Ltd | DSS9NC51H223Q55B vs DSS9NC51H223Q55J |
DSS9NC51H223Q55A | Data Line Filter, 1 Function(s), 50V, 7A | Murata Manufacturing Co Ltd | DSS9NC51H223Q55B vs DSS9NC51H223Q55A |