There are no models available for this part yet.
Overview of DSSK28-01AS-TUB by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4401ASD2Z | Analog Devices | EVALUATION BOARD | |
ADG201ASRZ-EP-RL7 | Analog Devices | 60 Ohm, Quad SPST Switch | |
ADG201ASRZ-EP | Analog Devices | 60 Ohm, Quad SPST Switch |
Price & Stock for DSSK28-01AS-TUB by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now | ||
New Advantage Corporation | DIODE SCHOTTKY 2*15A 100V TO263AB D2PAK IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 189 |
|
$7.1500 / $7.6600 | Buy Now |
CAD Models for DSSK28-01AS-TUB by IXYS Corporation
Part Data Attributes for DSSK28-01AS-TUB by IXYS Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
R-PSSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2019-04-05
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, PD-CASE
|
Application
|
SOFT RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
Non-rep Pk Forward Current-Max
|
230 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
7.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
105 W
|
Reference Standard
|
IEC-60747
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|