Part Details for DST1000W1OHMK by Token Electronics Industry Co Ltd
Overview of DST1000W1OHMK by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DST1000W1OHMK
DST1000W1OHMK CAD Models
DST1000W1OHMK Part Data Attributes
|
DST1000W1OHMK
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DST1000W1OHMK
Token Electronics Industry Co Ltd
Fixed Resistor, Wire Wound, 1000W, 1ohm, 10% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Tubular | |
Package Height | 105 mm | |
Package Length | 490 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 40 mm | |
Rated Power Dissipation (P) | 1000 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | DST1000W | |
Technology | WIRE WOUND | |
Tolerance | 10% |