Part Details for DST1045S-A by Littelfuse Inc
Overview of DST1045S-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST1045S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2885
|
Newark | 45V 10A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST1045S-A Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 | Buy Now |
DISTI #
31AC6449
|
Newark | Schottky Rect, Aec-Q101, 45V, 10A, To277B Rohs Compliant: Yes |Littelfuse DST1045S-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7470 / $1.2800 | Buy Now |
DISTI #
F10090CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 / $1.2300 | Buy Now |
DISTI #
576-DST1045S-A
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V TO-277B RoHS: Compliant | 19713 |
|
$0.4510 / $0.7200 | Buy Now |
DISTI #
DST1045S-A
|
TTI | Schottky Diodes & Rectifiers 10A 45V TO-277B RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.4630 | Buy Now |
|
Chips Pulse Industry Limited | TO-277B Schottky Barrier Diodes (SBD) ROHS Purchase Online, Ship Immediately | 183 |
|
$0.4582 / $0.5441 | Buy Now |
DISTI #
2773738RL
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 45V, 10A, TO277B RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5512 / $0.5541 | Buy Now |
DISTI #
2773738
|
element14 Asia-Pacific | SCHOTTKY RECT, AUTO, 45V, 10A, TO277B RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5512 / $0.5556 | Buy Now |
DISTI #
2773738
|
Farnell | SCHOTTKY RECT, AUTO, 45V, 10A, TO277B RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5507 / $1.1264 | Buy Now |
DISTI #
2773738RL
|
Farnell | SCHOTTKY RECT, AUTO, 45V, 10A, TO277B RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 0 |
|
$0.5507 / $0.7131 | Buy Now |
Part Details for DST1045S-A
DST1045S-A CAD Models
DST1045S-A Part Data Attributes
|
DST1045S-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST1045S-A
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DST1045S-A
This table gives cross-reference parts and alternative options found for DST1045S-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST1045S-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DST1045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B, | Littelfuse Inc | DST1045S-A vs DST1045S |
DST1040S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B, | Littelfuse Inc | DST1045S-A vs DST1040S |