Part Details for DST1045S by Littelfuse Inc
Overview of DST1045S by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DST1045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6448
|
Newark | Schottky Rect, 45V, 10A, To-277B, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST1045S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6650 / $1.0600 | Buy Now |
DISTI #
34AC2884
|
Newark | 45V 10A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST1045S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4110 | Buy Now |
DISTI #
F7420CT-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23723 In Stock |
|
$0.3860 / $1.0400 | Buy Now |
DISTI #
576-DST1045S
|
Mouser Electronics | Schottky Diodes & Rectifiers 45V 10A RoHS: Compliant | 0 |
|
$0.3860 / $1.0200 | Order Now |
|
Future Electronics | 45V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Future Electronics | 45V 10A ULTRALOW SCHOTTKY DSUL _TO-277B RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3800 | Buy Now |
|
Bristol Electronics | 9296 |
|
RFQ | ||
DISTI #
DST1045S
|
TTI | Schottky Diodes & Rectifiers 45V 10A RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
DST1045S
|
TME | Diode: Schottky rectifying, SMD, 45V, 10A, TO277B Min Qty: 1 | 2197 |
|
$0.4830 / $1.0420 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4458 |
|
RFQ |
Part Details for DST1045S
DST1045S CAD Models
DST1045S Part Data Attributes
|
DST1045S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST1045S
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-12 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DST1045S
This table gives cross-reference parts and alternative options found for DST1045S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DST1045S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DST1040S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-277B, | Littelfuse Inc | DST1045S vs DST1040S |