-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0637
|
Newark | Schottky Rect, 50V, 20A, To-277B, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):20A, Diode Configuration:Single, Diode Case Style:To-277B, No. Of Pins:3Pins, Forward Voltage Vf Max:650Mv, Forward Surge Current Ifsm Rohs Compliant: Yes |Littelfuse DST2050S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7860 / $1.3500 | Buy Now |
DISTI #
34AC2895
|
Newark | 50V 20A Ultralow Schottky Dsul _To-277B/ Tr |Littelfuse DST2050S Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 | Buy Now |
DISTI #
F10107CT-ND
|
DigiKey | DIODE SCHOTTKY 50V 20A TO277B Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17180 In Stock |
|
$0.5207 / $1.3900 | Buy Now |
DISTI #
576-DST2050S
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 50V TO-277B RoHS: Compliant | 19746 |
|
$0.5020 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
DST2050S
|
TTI | Schottky Diodes & Rectifiers 20A 50V TO-277B RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.5150 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 50V TO277B SMT | 0 |
|
$1.1397 / $1.2537 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST2050S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST2050S
Littelfuse Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | TO-277B | |
JESD-30 Code | R-PDSO-F3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 4000 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |