-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6459
|
Newark | Schottky Rect, 60V, 30A, To-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:550Mv, Forward Rohs Compliant: Yes |Littelfuse DST3060LC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
F7431-ND
|
DigiKey | DIODE ARR SCHOTT 60V 15A TO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3593 | Buy Now |
DISTI #
576-DST3060LC
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 15A 2x Common Cathode RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Future Electronics | 60V 30A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3400 / $1.4600 | Buy Now |
|
Future Electronics | 60V 30A ULTRALOW SCHOTTKY DST _TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3400 / $1.4600 | Buy Now |
DISTI #
DST3060LC
|
TTI | Schottky Diodes & Rectifiers 60V 15A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3600 / $1.4300 | Buy Now |
DISTI #
2773749
|
element14 Asia-Pacific | SCHOTTKY RECT, 60V, 30A, TO-220AB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5577 / $3.0047 | Buy Now |
DISTI #
2773749
|
Farnell | SCHOTTKY RECT, 60V, 30A, TO-220AB RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$1.7009 / $3.0767 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 15A 60V TO220AB THT | 0 |
|
$2.8514 / $3.1365 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DST3060LC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DST3060LC
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60V V(RRM), Silicon, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |