DST310-55Y5S222M100
Murata Manufacturing Co Ltd
Description: Data Line Filter, 1 Function(s), 100V

Overview of DST310-55Y5S222M100 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Healthcare Agriculture Technology Medical Imaging Automotive

CAD Models for DST310-55Y5S222M100 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DST310-55Y5S222M100 by Murata Manufacturing Co Ltd

DST310-55Y5S222M100
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
T-TYPE CIRCUIT
Capacitance
2200 µF
Filter Type
DATA LINE FILTER
Height
15.5 mm
Length
9.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Packing Method
BULK
Rated Voltage
100 V
Width
4 mm
Want to compare parts?
  1. DST310-55Y5S222M100
    Murata Manufacturing Co Ltd
    Data Line Filter, 1 Function(s), 100V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DST310-55Y5S222M100 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DST310-55Y5S222M100 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DST310-55Y5S222M100 would you like to use for your alert(s)?
  • Please alert me when DST310-55Y5S222M100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DST310-55Y5S222M100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DST310-55Y5S222M100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DST310-55Y5S222M100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DST310-55Y5S222M100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DST310-55Y5S222M100 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: