Part Details for DSTF20120C by Littelfuse Inc
Overview of DSTF20120C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSTF20120C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F7441-ND
|
DigiKey | DIODE ARR SCHOTT 120V ITO220AB Min Qty: 20000 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7231 | Buy Now |
DISTI #
576-DSTF20120C
|
Mouser Electronics | Schottky Diodes & Rectifiers 120V 10A 2x Common Cathode RoHS: Compliant | 404 |
|
$0.8240 / $1.7200 | Buy Now |
DISTI #
V79:2366_21780290
|
Arrow Electronics | Diode Schottky 120V 20A 3-Pin(3+Tab) ITO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 839 |
|
$0.4912 | Buy Now |
|
Future Electronics | 120V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7100 / $0.8350 | Buy Now |
|
Future Electronics | 120V 20A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7100 / $0.8350 | Buy Now |
DISTI #
DSTF20120C
|
TTI | Schottky Diodes & Rectifiers 120V 10A 2x Common Cathode Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
DSTF20120C
|
TME | Diode: Schottky rectifying, THT, 120V, 10Ax2, ITO220AB, Ufmax: 0.9V Min Qty: 1 | 138 |
|
$0.9100 / $1.5700 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 10A 120V ITO220AB THT | 0 |
|
$1.5977 / $1.7575 | RFQ |
Part Details for DSTF20120C
DSTF20120C CAD Models
DSTF20120C Part Data Attributes:
|
DSTF20120C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF20120C
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-11 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSTF20120C
This table gives cross-reference parts and alternative options found for DSTF20120C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF20120C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YG875C12R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Fuji Electric Co Ltd | DSTF20120C vs YG875C12R |
STF20120C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 120V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF20120C vs STF20120C |