Part Details for DT000241 by Farnell / Duratool
Overview of DT000241 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DT000241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0619
|
Newark | Antistatic Storage Box, Esd Storage Type:Box, External Height - Imperial:8.7", External Height - Metric:220Mm, External Width - Imperial:15.8", External Width - Metric:400Mm, External Depth - Imperial:23.62", Product Range:- Rohs Compliant: Yes |Duratool DT000241 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7300 / $44.5800 | Buy Now |