There are no models available for this part yet.
Overview of DT028ATFT by Displaytech Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DT028ATFT by Displaytech Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1756-1005-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 2.8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2168 In Stock |
|
$24.3107 / $35.5400 | Buy Now | |
DISTI #
758-SDT028ATFT
|
Mouser Electronics | TFT Displays & Accessories 2.8in TFT RoHS: Compliant | 81 |
|
$24.3100 / $35.5300 | Buy Now | |
Bristol Electronics | 4 |
|
RFQ |
CAD Models for DT028ATFT by Displaytech Ltd
Part Data Attributes for DT028ATFT by Displaytech Ltd
|
|
---|---|
Samacsys Manufacturer
|
Displaytech
|