-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DT RECP ASM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1531-ND
|
DigiKey | CONN RCPT HSG 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
283 In Stock |
|
$2.1962 / $4.0700 | Buy Now |
DISTI #
571-DT04-08PA-C015
|
Mouser Electronics | Automotive Connectors 8P DT RECP ASM KEY A, E SEAL RoHS: Compliant | 649 |
|
$1.9000 / $3.5200 | Buy Now |
DISTI #
71443509
|
RS | Receptacle, Housing for Male Terminals, Contacts 8, Gray, PA GF, DT Series | TE Connectivity DT04-08PA-C015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 56 |
|
$2.4300 / $3.3800 | Buy Now |
|
Future Electronics | 8 Position Rectangular Housing Connector Receptacle Gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 350 Container: Box | 212Box |
|
$1.4600 / $1.5200 | Buy Now |
DISTI #
DCNDT04-08PA-C015
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | REC, 8P, GRY, E, A |
500 On Order |
|
$1.8300 / $3.9000 | Buy Now |
DISTI #
DT04-08PA-C015
|
TTI | Automotive Connectors 8P DT RECP ASM KEY A, E SEAL Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 166 In Stock |
|
$1.6600 / $2.3200 | Buy Now |
DISTI #
DCNDT04-08PA-C015
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Chip 1 Exchange | INSTOCK | 3569 |
|
RFQ | |
DISTI #
DT04-08PA-C015
|
Avnet Abacus | Conn Sealed Housing Receptacle 8 POS 9.12mm ST Cable Mount Box (Alt: DT04-08PA-C015) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks, 1 Days | Abacus - 1050 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DT04-08PA-C015
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DT04-08PA-C015
TE Connectivity
DT RECP ASM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.435 inch | |
Body Depth | 0.94 inch | |
Body Length | 1.798 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.175 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 9.12 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DT04-08PA-C015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT04-08PA-C015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934445111 | Combination Line Connector, Receptacle | TE Connectivity | DT04-08PA-C015 vs 934445111 |