Datasheets
DT04-08PA-CE09 by: TE Connectivity

DT RECPT 8way, A key, adapter, E-seal

Part Details for DT04-08PA-CE09 by TE Connectivity

Overview of DT04-08PA-CE09 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Automotive

Price & Stock for DT04-08PA-CE09

Part # Distributor Description Stock Price Buy
DISTI # 77R3077
Newark Receptacle, Boot, Thin Wall, 8 Position, Pin, Product Range:Dt Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Dt Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip68, No. Of Rows:2 Rohs Compliant: No |Deutsch Te Connectivity DT04-08PA-CE09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 30
  • 1 $5.0000
  • 10 $4.8200
  • 25 $4.6500
  • 50 $4.5200
  • 100 $4.4000
$4.4000 / $5.0000 Buy Now
DISTI # 1734-DT04-08PA-CE09-ND
DigiKey REC, 8P, BLK, E, XCAP, A Min Qty: 1 Lead time: 16 Weeks Container: Bag 106
In Stock
  • 1 $5.6400
  • 10 $5.1180
  • 25 $4.8480
  • 50 $4.7352
  • 100 $4.5096
  • 250 $3.9459
  • 500 $3.8332
  • 1,000 $3.2695
  • 2,500 $3.0440
$3.0440 / $5.6400 Buy Now
DISTI # 571-DT04-08PA-CE09
Mouser Electronics Automotive Connectors REC, 8P, BLK, E XCAP, A RoHS: Compliant 1
  • 1 $4.9900
  • 10 $4.3600
  • 100 $3.9900
  • 250 $3.9400
  • 500 $3.8300
  • 1,000 $3.2600
  • 2,500 $3.0400
$3.0400 / $4.9900 Buy Now
DISTI # 70696036
RS DT Series Shrink Boot Adapter for use with Automotive Connector | TE Connectivity DT04-08PA-CE09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $5.3900
  • 5 $4.9600
$4.9600 / $5.3900 RFQ
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 0
  • 250 $2.6900
$2.6900 Buy Now
DISTI # DCNDT04-08PA-CE09
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com REC, 8P, BLK, E, XCAP, A 0
  • 5 $7.0700
  • 25 $4.5900
  • 100 $3.5500
  • 250 $3.2800
  • 500 $3.1000
  • 1,000 $3.0500
  • 2,500 $3.0000
  • 5,000 $2.8900
$2.8900 / $7.0700 Buy Now
DISTI # DT04-08PA-CE09
TTI Automotive Connectors REC, 8P, BLK, E XCAP, A Min Qty: 250 Package Multiple: 250 Container: Each Americas - 0
  • 250 $3.9000
  • 500 $3.7900
  • 1,000 $3.2300
$3.2300 / $3.9000 Buy Now
DISTI # DCNDT04-08PA-CE09
Interstate Connecting Components   0
Buy Now
Chip 1 Exchange INSTOCK 3900
RFQ
DISTI # 1817028
Farnell RECEPTACLE, BOOT, THIN WALL, 8WAY, PIN RoHS: Not Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each 30
  • 1 $5.5924
  • 10 $4.6936
  • 100 $4.6686
  • 250 $4.6312
  • 500 $4.6062
  • 1,000 $4.5688
$4.5688 / $5.5924 Buy Now
Master Electronics REC, 8P, BLK, E, XCAP, A 0
  • 5 $7.0700
  • 25 $4.5900
  • 100 $3.5500
  • 250 $3.2800
  • 500 $3.1000
  • 1,000 $3.0500
  • 2,500 $3.0000
  • 5,000 $2.8900
$2.8900 / $7.0700 Buy Now

Part Details for DT04-08PA-CE09

DT04-08PA-CE09 Part Data Attributes

DT04-08PA-CE09 TE Connectivity
Buy Now Datasheet
Compare Parts:
DT04-08PA-CE09 TE Connectivity DT RECPT 8way, A key, adapter, E-seal
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 1.435 inch
Body Depth 0.94 inch
Body Length 2.323 inch
Connector Type COMBINATION LINE CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material GLASS FILLED POLYAMIDE
MIL Conformance NO
Mains Connector Rating 13A
Mating Contact Row Spacing 0.175 inch
Mixed Contacts NO
Mounting Option 2 W/STRAIN RELIEF
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 250 V
Reference Standard UL
Terminal Pitch 9.12 mm
Total Number of Contacts 8
UL Flammability Code 94V-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT04-08PA-CE09 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT04-08PA-CE09 by TE Connectivity

  • Please alert me when DT04-08PA-CE09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DT04-08PA-CE09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT04-08PA-CE09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DT04-08PA-CE09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT04-08PA-CE09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT04-08PA-CE09 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: